50271-00201-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50271-00201-001

DigiKey Part Number
4294-50271-00201-001TR-ND - Tape & Reel (TR)
4294-50271-00201-001CT-ND - Cut Tape (CT)
4294-50271-00201-001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50271-00201-001
Description
1.25MM PITCH 2 POSITION WIRE TO
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 2 position 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.134" (3.40mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Plastic, Halogen Free
Features
Solder Retention
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
125VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.446
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.57000kr.5.70
100kr.0.48380kr.48.38
500kr.0.43162kr.215.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.0.39940kr.599.10
3.000kr.0.38031kr.1,140.93
4.500kr.0.36958kr.1,663.11
7.500kr.0.35647kr.2,673.53
10.500kr.0.34810kr.3,655.05
15.000kr.0.33945kr.5,091.75
37.500kr.0.31820kr.11,932.50
75.000kr.0.30301kr.22,725.75
150.000kr.0.28856kr.43,284.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000