
50208-00401-001 | |
|---|---|
DigiKey Part Number | 4294-50208-00401-001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 50208-00401-001 |
Description | 4PIN, 0.8MM WIRE TO BOARD IDT CO |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.031" (0.80mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) | Insulation Height 0.067" (1.70mm) |
Part Status Active | Contact Shape Rectangular |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Plastic |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post Flash |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.1.78207 | kr.6,237.24 |
| Unit Price without VAT: | kr.1.78207 |
|---|---|
| Unit Price with VAT: | kr.2.22759 |




