
AVR-1F100808SR12LT | |
|---|---|
DigiKey Part Number | 535-AVR-1F100808SR12LTTR-ND - Tape & Reel (TR) 535-AVR-1F100808SR12LTCT-ND - Cut Tape (CT) 535-AVR-1F100808SR12LTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVR-1F100808SR12LT |
Description | FIXED IND 120 NH 70 A 0.128 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Molded Inductor 70 A 0.12mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 120 nH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 84A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.12mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.425" L x 0.323" W x 0.335" H (10.80mm x 8.20mm x 8.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.30000 | kr.10.30 |
| 10 | kr.9.16500 | kr.91.65 |
| 100 | kr.6.97860 | kr.697.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.6.31862 | kr.3,791.17 |
| 1.200 | kr.5.65365 | kr.6,784.38 |
| 1.800 | kr.5.46314 | kr.9,833.65 |
| 3.000 | kr.5.42426 | kr.16,272.78 |
| Unit Price without VAT: | kr.10.30000 |
|---|---|
| Unit Price with VAT: | kr.12.87500 |

