ATX-H12-F-33.3333MHZ-G100-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATX-H12-F-16.000MHZ-G100-T

DigiKey Part Number
535-ATX-H12-F-16.000MHZ-G100-TTR-ND - Tape & Reel (TR)
535-ATX-H12-F-16.000MHZ-G100-TCT-ND - Cut Tape (CT)
535-ATX-H12-F-16.000MHZ-G100-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATX-H12-F-16.000MHZ-G100-T
Description
XTAL OSC TCXO 16.0000MHZ CMOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 MHz TCXO CMOS Oscillator 1.68V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
16 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.68V ~ 3.63V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.8mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 960
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.84000kr.11.84
10kr.10.31000kr.103.10
25kr.9.67160kr.241.79
50kr.9.17380kr.458.69
100kr.8.80130kr.880.13
250kr.8.47336kr.2,118.34
500kr.7.88762kr.3,943.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.03558kr.7,035.58
2.000kr.6.92525kr.13,850.50
3.000kr.6.90242kr.20,707.26
5.000kr.6.81078kr.34,053.90
7.000kr.6.79526kr.47,566.82
Manufacturers Standard Package
Unit Price without VAT:kr.11.84000
Unit Price with VAT:kr.14.80000