25 MHz TCXO CMOS Oscillator 1.68V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATX-H11-F-25.000MHZ-G100-T

DigiKey Part Number
535-ATX-H11-F-25.000MHZ-G100-TTR-ND - Tape & Reel (TR)
535-ATX-H11-F-25.000MHZ-G100-TCT-ND - Cut Tape (CT)
535-ATX-H11-F-25.000MHZ-G100-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATX-H11-F-25.000MHZ-G100-T
Description
XTAL OSC TCXO 25.0000MHZ CMOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz TCXO CMOS Oscillator 1.68V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.68V ~ 3.63V
Mfr
Frequency Stability
±10ppm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
5.5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.047" (1.20mm)
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 668
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.24000kr.12.24
10kr.10.62000kr.106.20
25kr.10.04520kr.251.13
50kr.9.62920kr.481.46
100kr.9.23100kr.923.10
250kr.8.72968kr.2,182.42
500kr.8.36880kr.4,184.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.02308kr.8,023.08
2.000kr.7.69188kr.15,383.76
3.000kr.7.50468kr.22,514.04
5.000kr.7.27543kr.36,377.15
7.000kr.7.12839kr.49,898.73
Manufacturers Standard Package
Unit Price without VAT:kr.12.24000
Unit Price with VAT:kr.15.30000