Parametric Equivalent



AST3TDA53TACJ2-38.8800MHZT2 | |
|---|---|
DigiKey Part Number | 535-AST3TDA53TACJ2-38.8800MHZT2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AST3TDA53TACJ2-38.8800MHZT2 |
Description | 5MM X 3.2MM XTAL OSC TCXO 38.88 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 38.88 MHz TCXO CMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AST3TDA53TACJ2-38.8800MHZT2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 38.88 MHz | |
Function | - | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±280ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.133.60000 | kr.33,400.00 |
| Unit Price without VAT: | kr.133.60000 |
|---|---|
| Unit Price with VAT: | kr.167.00000 |


