ASMPL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASMPL Series
Abracon Tiny But Mighty
Tiny but Mighty 2.0

ASMPL-0603-R22N-T

DigiKey Part Number
535-ASMPL-0603-R22N-TTR-ND - Tape & Reel (TR)
535-ASMPL-0603-R22N-TCT-ND - Cut Tape (CT)
535-ASMPL-0603-R22N-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMPL-0603-R22N-T
Description
FIXED IND 220NH 1.2A 150MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 nH Unshielded Multilayer Inductor 1.2 A 150mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ASMPL-0603-R22N-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
220 nH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.45A
Shielding
Unshielded
DC Resistance (DCR)
150mOhm Max
Q @ Freq
-
Frequency - Self Resonant
180MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.248
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.1.17800kr.11.78
100kr.0.96770kr.96.77
1.000kr.0.79558kr.795.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.29531kr.6,476.55
10.000kr.1.22158kr.12,215.80
15.000kr.1.18047kr.17,707.05
25.000kr.1.13600kr.28,400.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250