ASE Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASE Series
Abracon: Who We Are Today

ASE-27.000MHZ-E-T

DigiKey Part Number
535-ASE-27.000MHZ-E-TTR-ND - Tape & Reel (TR)
535-ASE-27.000MHZ-E-TCT-ND - Cut Tape (CT)
535-ASE-27.000MHZ-E-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASE-27.000MHZ-E-T
Description
XTAL OSC XO 27.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
27 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASE-27.000MHZ-E-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
13mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.959
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.45000kr.6.45
10kr.5.61200kr.56.12
25kr.5.30720kr.132.68
50kr.5.08780kr.254.39
100kr.4.87750kr.487.75
250kr.4.61280kr.1,153.20
500kr.4.42186kr.2,210.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.23907kr.4,239.07
2.000kr.3.88619kr.7,772.38
3.000kr.3.76843kr.11,305.29
5.000kr.3.64931kr.18,246.55
7.000kr.3.63981kr.25,478.67
10.000kr.3.63047kr.36,304.70
Manufacturers Standard Package
Unit Price without VAT:kr.6.45000
Unit Price with VAT:kr.8.06250