
AOTA-B201612Q1R0MT | |
|---|---|
DigiKey Part Number | 535-AOTA-B201612Q1R0MTTR-ND - Tape & Reel (TR) 535-AOTA-B201612Q1R0MTCT-ND - Cut Tape (CT) 535-AOTA-B201612Q1R0MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOTA-B201612Q1R0MT |
Description | FIXED IND 1.0 UH 3.6 A 45MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 3.2 A 45mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 45mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.61000 | kr.1.61 |
| 10 | kr.1.34800 | kr.13.48 |
| 100 | kr.1.13780 | kr.113.78 |
| 1.000 | kr.0.91274 | kr.912.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.86059 | kr.1,721.18 |
| 4.000 | kr.0.81148 | kr.3,245.92 |
| 6.000 | kr.0.78407 | kr.4,704.42 |
| 10.000 | kr.0.75089 | kr.7,508.90 |
| 14.000 | kr.0.72982 | kr.10,217.48 |
| 20.000 | kr.0.71903 | kr.14,380.60 |
| 50.000 | kr.0.66113 | kr.33,056.50 |
| Unit Price without VAT: | kr.1.61000 |
|---|---|
| Unit Price with VAT: | kr.2.01250 |

