AMPLH5030S-1R5M-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMPLH5030S-R33MT

DigiKey Part Number
535-AMPLH5030S-R33MTTR-ND - Tape & Reel (TR)
535-AMPLH5030S-R33MTCT-ND - Cut Tape (CT)
535-AMPLH5030S-R33MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMPLH5030S-R33MT
Description
FIXED IND 0.33UH 19A 3.4MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 nH Shielded Molded Inductor 21 A 3.4mOhm Max 2-SMD, J-Lead Low DCR, Soft Saturation
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
330 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
25A
Shielding
Shielded
DC Resistance (DCR)
3.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
Low DCR, Soft Saturation
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
0.220" L x 0.205" W (5.60mm x 5.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.89000kr.5.89
10kr.4.81900kr.48.19
100kr.3.96100kr.396.10
1.000kr.3.46586kr.3,465.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.93351kr.5,867.02
4.000kr.2.87466kr.11,498.64
6.000kr.2.79988kr.16,799.28
10.000kr.2.73808kr.27,380.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.89000
Unit Price with VAT:kr.7.36250