ALANC010G1-EADT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALANC010G1-EADT

DigiKey Part Number
535-ALANC010G1-EADTTR-ND - Tape & Reel (TR)
535-ALANC010G1-EADTCT-ND - Cut Tape (CT)
535-ALANC010G1-EADTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ALANC010G1-EADT
Description
XFMR LAN 120UH 10G BASE-T POE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120µH LAN 10G Base-T Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 10G Base-T
Inductance
120µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.181" L x 0.134" W (4.60mm x 3.40mm)
Height - Seated (Max)
0.138" (3.50mm)
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.32000kr.4.32
10kr.3.95400kr.39.54
25kr.3.70760kr.92.69
50kr.3.32820kr.166.41
100kr.3.17340kr.317.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.73538kr.5,470.76
4.000kr.2.71718kr.10,868.72
6.000kr.2.70775kr.16,246.50
10.000kr.2.69700kr.26,970.00
14.000kr.2.69053kr.37,667.42
20.000kr.2.68419kr.53,683.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.32000
Unit Price with VAT:kr.5.40000