AK5PAF1-100.0000T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Raltron Electronics
In Stock: 0
Unit Price: kr.25.12420
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.69.17000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.65.75000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 1.154
Unit Price: kr.20.29000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 1.154
Unit Price: kr.26.44000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.21.56000
Datasheet
New at DigiKey
Image for AK5PAF1-100.0000T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK5PAF1-100.0000T

DigiKey Part Number
535-AK5PAF1-100.0000TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AK5PAF1-100.0000T
Description
XTAL OSC XO 100.00MHZ SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
50mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.051" (1.30mm)
Output
LVPECL
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CP5032-100.000-3.3-25-X-T-TRRaltron Electronics02151-CP5032-100.000-3.3-25-X-T-TR-NDkr.25.12420Parametric Equivalent
SIT9120AI-1C1-33E100.000000SiTime01473-SIT9120AI-1C1-33E100.000000-NDkr.69.17000Parametric Equivalent
SIT9120AI-1C2-33E100.000000SiTime01473-SIT9120AI-1C2-33E100.000000-NDkr.65.75000Parametric Equivalent
SXO53P3C481-100.000MSuntsu Electronics, Inc.1.1542388-SXO53P3C481-100.000M-NDkr.20.29000Parametric Equivalent
SXO53P3D481-100.000MSuntsu Electronics, Inc.1.1542388-SXO53P3D481-100.000M-NDkr.26.44000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.28.11917kr.28,119.17
Manufacturers Standard Package
Unit Price without VAT:kr.28.11917
Unit Price with VAT:kr.35.14896