
AK3APAF1-100.0000T | |
|---|---|
DigiKey Part Number | 535-AK3APAF1-100.0000TTR-ND - Tape & Reel (TR) 535-AK3APAF1-100.0000TCT-ND - Cut Tape (CT) 535-AK3APAF1-100.0000TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK3APAF1-100.0000T |
Description | XTAL OSC XO 100.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 60mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.73000 | kr.31.73 |
| 10 | kr.27.58000 | kr.275.80 |
| 25 | kr.26.08120 | kr.652.03 |
| 50 | kr.25.00140 | kr.1,250.07 |
| 100 | kr.23.04460 | kr.2,304.46 |
| 250 | kr.22.66944 | kr.5,667.36 |
| 500 | kr.21.73444 | kr.10,867.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.20.83885 | kr.20,838.85 |
| Unit Price without VAT: | kr.31.73000 |
|---|---|
| Unit Price with VAT: | kr.39.66250 |

