470 µH Unshielded Wirewound Inductor 590 mA 1.15Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µH Unshielded Wirewound Inductor 590 mA 1.15Ohm Max Axial
Abracon: Who We Are Today

AIAP-02-471K

DigiKey Part Number
AIAP-02-471K-ND
Manufacturer
Manufacturer Product Number
AIAP-02-471K
Description
FIXED IND 470UH 590MA 1.15 OHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 µH Unshielded Wirewound Inductor 590 mA 1.15Ohm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
AIAP-02-471K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
1.15Ohm Max
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Wirewound
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±10%
Size / Dimension
0.252" Dia x 0.551" L (6.40mm x 14.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 308
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.17000kr.4.17
10kr.3.44900kr.34.49
25kr.3.18960kr.79.74
50kr.3.00620kr.150.31
105kr.2.82219kr.296.33
315kr.2.57073kr.809.78
525kr.2.46168kr.1,292.38
1.050kr.2.32115kr.2,437.21
2.520kr.2.15526kr.5,431.26
Manufacturers Standard Package
Unit Price without VAT:kr.4.17000
Unit Price with VAT:kr.5.21250