AFBC-SG0402-121T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFBC-SG0402-221T

DigiKey Part Number
535-AFBC-SG0402-221TTR-ND - Tape & Reel (TR)
535-AFBC-SG0402-221TCT-ND - Cut Tape (CT)
535-AFBC-SG0402-221TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFBC-SG0402-221T
Description
FERRITE BEAD 220 OHM 0402 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 700mA 400mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
220 Ohms @ 100 MHz
Current Rating (Max)
700mA
DC Resistance (DCR) (Max)
400mOhm
Ratings
-
Operating Temperature
-40°C ~ 85°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.026" (0.65mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.975
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.16000kr.1.16
10kr.0.83900kr.8.39
25kr.0.73000kr.18.25
50kr.0.65400kr.32.70
100kr.0.58440kr.58.44
250kr.0.50052kr.125.13
500kr.0.44286kr.221.43
1.000kr.0.38932kr.389.32
5.000kr.0.34540kr.1,727.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.28219kr.2,821.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.16000
Unit Price with VAT:kr.1.45000