32.768 kHz ±20ppm Crystal 6pF 130 kOhms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.768 kHz ±20ppm Crystal 6pF 130 kOhms 4-SMD, No Lead
ABS04W Series_Bottom
Abracon: Who We Are Today

ABS04W-32.768KHZ-6-B2-T5

DigiKey Part Number
535-ABS04W-32.768KHZ-6-B2-T5TR-ND - Tape & Reel (TR)
535-ABS04W-32.768KHZ-6-B2-T5CT-ND - Cut Tape (CT)
535-ABS04W-32.768KHZ-6-B2-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABS04W-32.768KHZ-6-B2-T5
Description
CRYSTAL 32.7680KHZ 6PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 6pF 130 kOhms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABS04W-32.768KHZ-6-B2-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
130 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
4-SMD (1.2x1)
Frequency
32.768 kHz
Size / Dimension
0.047" L x 0.039" W (1.20mm x 1.00mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.014" (0.35mm)
Load Capacitance
6pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABS04W-32.768KHZ-6-D2-T5Abracon LLC5.898535-14814-1-NDkr.20.16000Parametric Equivalent
ABS04W-32.768KHZ-6-J2-T5Abracon LLC1.981535-14815-1-NDkr.21.37000Parametric Equivalent
In-Stock: 3.586
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.16000kr.20.16
10kr.17.54900kr.175.49
25kr.16.59320kr.414.83
50kr.15.90700kr.795.35
100kr.15.24960kr.1,524.96
250kr.14.42196kr.3,605.49
500kr.14.26906kr.7,134.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.12.02280kr.60,114.00
Manufacturers Standard Package
Unit Price without VAT:kr.20.16000
Unit Price with VAT:kr.25.20000