48 MHz ±10ppm Crystal 7pF 30 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 MHz ±10ppm Crystal 7pF 30 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM8W-48.0000MHZ-7-D1X-T3

DigiKey Part Number
535-14092-2-ND - Tape & Reel (TR)
535-14092-1-ND - Cut Tape (CT)
535-14092-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8W-48.0000MHZ-7-D1X-T3
Description
CRYSTAL 48.0000MHZ 7PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
48 MHz ±10ppm Crystal 7pF 30 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8W-48.0000MHZ-7-D1X-T3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
7pF
Mfr
ESR (Equivalent Series Resistance)
30 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
48 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±20ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.061
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.17000kr.3.17
10kr.2.78300kr.27.83
25kr.2.63000kr.65.75
50kr.2.52080kr.126.04
100kr.2.41680kr.241.68
250kr.2.28520kr.571.30
500kr.2.19072kr.1,095.36
1.000kr.2.10006kr.2,100.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.96409kr.5,892.27
6.000kr.1.88290kr.11,297.40
9.000kr.1.83699kr.16,532.91
15.000kr.1.78075kr.26,711.25
21.000kr.1.74468kr.36,638.28
30.000kr.1.70725kr.51,217.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.17000
Unit Price with VAT:kr.3.96250