


ABM8W-25.0000MHZ-4-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-14052-2-ND - Tape & Reel (TR) 535-14052-1-ND - Cut Tape (CT) 535-14052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-25.0000MHZ-4-B1U-T3 |
Description | CRYSTAL 25.0000MHZ 4PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 4pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-25.0000MHZ-4-B1U-T3 Models |
Category | Load Capacitance 4pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM10W-25.0000MHZ-4-B1U-T3 | Abracon LLC | 7.387 | 535-13726-1-ND | kr.3.74000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.3.28400 | kr.32.84 |
| 25 | kr.3.10400 | kr.77.60 |
| 50 | kr.2.97600 | kr.148.80 |
| 100 | kr.2.85300 | kr.285.30 |
| 250 | kr.2.69780 | kr.674.45 |
| 500 | kr.2.58622 | kr.1,293.11 |
| 1.000 | kr.2.47926 | kr.2,479.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.31875 | kr.6,956.25 |
| 6.000 | kr.2.22292 | kr.13,337.52 |
| 9.000 | kr.2.16873 | kr.19,518.57 |
| 15.000 | kr.2.10238 | kr.31,535.70 |
| 21.000 | kr.2.05981 | kr.43,256.01 |
| 30.000 | kr.2.01563 | kr.60,468.90 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |

