Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



ABM8W-24.0000MHZ-7-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-14049-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABM8W-24.0000MHZ-7-D1X-T3 |
Description | CRYSTAL 24.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-24.0000MHZ-7-D1X-T3 Models |
Category | Load Capacitance 7pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM10W-24.0000MHZ-6-D1X-T3 | Abracon LLC | 0 | 535-ABM10W-24.0000MHZ-6-D1X-T3CT-ND | kr.3.23000 | Similar |
| ABM10W-24.0000MHZ-7-D1X-T3 | Abracon LLC | 0 | 535-13713-1-ND | kr.3.23000 | Similar |
| ABM10W-24.0000MHZ-8-D1X-T3 | Abracon LLC | 2.861 | 535-13716-1-ND | kr.3.23000 | Similar |
| ABM11W-24.0000MHZ-6-D1X-T3 | Abracon LLC | 0 | 535-13829-2-ND | kr.1.49425 | Similar |
| ABM11W-24.0000MHZ-7-D1X-T3 | Abracon LLC | 989 | 535-ABM11W-24.0000MHZ-7-D1X-T3CT-ND | kr.4.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.96409 | kr.5,892.27 |
| Unit Price without VAT: | kr.1.96409 |
|---|---|
| Unit Price with VAT: | kr.2.45511 |







