32 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM8N-32.0000MHZ-10-B1U-T3

DigiKey Part Number
535-ABM8N-32.0000MHZ-10-B1U-T3TR-ND - Tape & Reel (TR)
535-ABM8N-32.0000MHZ-10-B1U-T3CT-ND - Cut Tape (CT)
535-ABM8N-32.0000MHZ-10-B1U-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8N-32.0000MHZ-10-B1U-T3
Description
CRYSTAL 32.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±10ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM8-32.000MHZ-10-B1U-TAbracon LLC1.875535-14990-1-NDkr.2.73000Parametric Equivalent
ECS-320-10-33B-7KM-TRECS Inc.2.46250-ECS-320-10-33B-7KM-CT-NDkr.3.42000Parametric Equivalent
ECS-320-10-33B-CKM-TRECS Inc.189XC2527CT-NDkr.3.42000Parametric Equivalent
FC3BSHHEF32.0-T3Fox Electronics2.500631-FC3BSHHEF32.0-T3CT-NDkr.3.42000Parametric Equivalent
FL3200038ZDiodes Incorporated2.601FL3200038ZCT-NDkr.4.37000Parametric Equivalent
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.87000kr.3.87
10kr.3.37300kr.33.73
25kr.3.19040kr.79.76
50kr.3.05840kr.152.92
100kr.2.93230kr.293.23
250kr.2.77312kr.693.28
500kr.2.65824kr.1,329.12
1.000kr.2.54830kr.2,548.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.38331kr.7,149.93
6.000kr.2.28482kr.13,708.92
9.000kr.2.22912kr.20,062.08
15.000kr.2.16092kr.32,413.80
21.000kr.2.11718kr.44,460.78
30.000kr.2.07178kr.62,153.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.87000
Unit Price with VAT:kr.4.83750