
ABM8N-25.0000MHZ-12-D2Y-T3 | |
|---|---|
DigiKey Part Number | 535-ABM8N-25.0000MHZ-12-D2Y-T3TR-ND - Tape & Reel (TR) 535-ABM8N-25.0000MHZ-12-D2Y-T3CT-ND - Cut Tape (CT) 535-ABM8N-25.0000MHZ-12-D2Y-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8N-25.0000MHZ-12-D2Y-T3 |
Description | CRYSTAL 25.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J32SMX-A-F-G-I-25M0 | Jauch Quartz | 2.990 | 1908-J32SMX-A-F-G-I-25M0CT-ND | kr.1.14000 | Parametric Equivalent |
| LFXTAL083408 | IQD Frequency Products | 8.950 | 1923-LFXTAL083408CT-ND | kr.4.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.3.22700 | kr.32.27 |
| 25 | kr.3.05600 | kr.76.40 |
| 50 | kr.2.92900 | kr.146.45 |
| 100 | kr.2.80740 | kr.280.74 |
| 250 | kr.2.65492 | kr.663.73 |
| 500 | kr.2.54500 | kr.1,272.50 |
| 1.000 | kr.2.43976 | kr.2,439.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.28174 | kr.6,845.22 |
| 6.000 | kr.2.18745 | kr.13,124.70 |
| 9.000 | kr.2.13414 | kr.19,207.26 |
| 15.000 | kr.2.06882 | kr.31,032.30 |
| 21.000 | kr.2.02693 | kr.42,565.53 |
| 30.000 | kr.1.98347 | kr.59,504.10 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |

