13.56 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13.56 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM8G-13.560MHZ-18-D2Y-T3

DigiKey Part Number
535-ABM8G-13.560MHZ-18-D2Y-T3TR-ND - Tape & Reel (TR)
535-ABM8G-13.560MHZ-18-D2Y-T3CT-ND - Cut Tape (CT)
535-ABM8G-13.560MHZ-18-D2Y-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8G-13.560MHZ-18-D2Y-T3
Description
CRYSTAL 13.5600MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
13.56 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8G-13.560MHZ-18-D2Y-T3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
13.56 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM8G-13.560MHZ-18-D2Y-TAbracon LLC34.721535-10264-1-NDkr.6.02000Parametric Equivalent
ECS-135.60-18-33-JGN-TRECS Inc.2.481XC2433CT-NDkr.3.17000Similar
In-Stock: 1.077
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.93000kr.3.93
10kr.3.42400kr.34.24
25kr.3.24120kr.81.03
50kr.3.10660kr.155.33
100kr.2.97790kr.297.79
250kr.2.81572kr.703.93
500kr.2.69932kr.1,349.66
1.000kr.2.58767kr.2,587.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.42013kr.7,260.39
6.000kr.2.32009kr.13,920.54
9.000kr.2.26354kr.20,371.86
15.000kr.2.19429kr.32,914.35
21.000kr.2.14987kr.45,147.27
30.000kr.2.10378kr.63,113.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.93000
Unit Price with VAT:kr.4.91250