13 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM8G-13.000MHZ-18-D2Y-T

DigiKey Part Number
535-10263-2-ND - Tape & Reel (TR)
535-10263-1-ND - Cut Tape (CT)
535-10263-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8G-13.000MHZ-18-D2Y-T
Description
CRYSTAL 13.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
13 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8G-13.000MHZ-18-D2Y-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
13 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.535
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.93000kr.3.93
10kr.3.42400kr.34.24
25kr.3.24120kr.81.03
50kr.3.10660kr.155.33
100kr.2.97790kr.297.79
250kr.2.81572kr.703.93
500kr.2.69932kr.1,349.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.58767kr.2,587.67
2.000kr.2.48062kr.4,961.24
3.000kr.2.42013kr.7,260.39
5.000kr.2.34598kr.11,729.90
7.000kr.2.29843kr.16,089.01
10.000kr.2.24908kr.22,490.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.93000
Unit Price with VAT:kr.4.91250