



ABM8AIG-24.000MHZ-12-2Z-T3 | |
|---|---|
DigiKey Part Number | 535-13392-2-ND - Tape & Reel (TR) 535-13392-1-ND - Cut Tape (CT) 535-13392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8AIG-24.000MHZ-12-2Z-T3 |
Description | CRYSTAL 24.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8AIG-24.000MHZ-12-2Z-T3 Models |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 12pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM10AIG-24.000MHZ-2Z-T | Abracon LLC | 1.000 | 535-14782-1-ND | kr.2.92000 | Similar |
| ECS-240-12-33Q-JES-TR | ECS Inc. | 22.906 | XC2150CT-ND | kr.5.20000 | Similar |
| C3E-24.000-12-1050-A-X1-R | Aker Technology Corp | 869 | 3997-C3E-24.000-12-1050-A-X1-RCT-ND | kr.2.66000 | Parametric Equivalent |
| E3X240121ZA2 | Eaton - Electronics Division | 3.000 | 283-E3X240121ZA2CT-ND | kr.6.15000 | Parametric Equivalent |
| ECS-240-12-33B2Q-JES-TR3 | ECS Inc. | 3.513 | 50-ECS-240-12-33B2Q-JES-TR3CT-ND | kr.1.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.99000 | kr.7.99 |
| 10 | kr.6.96800 | kr.69.68 |
| 25 | kr.6.58600 | kr.164.65 |
| 50 | kr.6.31460 | kr.315.73 |
| 100 | kr.6.05340 | kr.605.34 |
| 250 | kr.5.72424 | kr.1,431.06 |
| 500 | kr.5.48766 | kr.2,743.83 |
| 1.000 | kr.5.26074 | kr.5,260.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.92058 | kr.14,761.74 |
| 6.000 | kr.4.71752 | kr.28,305.12 |
| 9.000 | kr.4.60276 | kr.41,424.84 |
| Unit Price without VAT: | kr.7.99000 |
|---|---|
| Unit Price with VAT: | kr.9.98750 |












