


ABM8-30.000MHZ-10-1-U-T | |
|---|---|
DigiKey Part Number | 535-9680-2-ND - Tape & Reel (TR) 535-9680-1-ND - Cut Tape (CT) 535-9680-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-30.000MHZ-10-1-U-T |
Description | CRYSTAL 30.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-30.000MHZ-10-1-U-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.09000 | kr.6.09 |
| 10 | kr.5.26900 | kr.52.69 |
| 25 | kr.4.98560 | kr.124.64 |
| 50 | kr.4.77900 | kr.238.95 |
| 100 | kr.4.58070 | kr.458.07 |
| 250 | kr.4.33200 | kr.1,083.00 |
| 500 | kr.4.15282 | kr.2,076.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.98108 | kr.3,981.08 |
| 2.000 | kr.3.81656 | kr.7,633.12 |
| 3.000 | kr.3.72352 | kr.11,170.56 |
| 5.000 | kr.3.60959 | kr.18,047.95 |
| 7.000 | kr.3.53646 | kr.24,755.22 |
| 10.000 | kr.3.46063 | kr.34,606.30 |
| Unit Price without VAT: | kr.6.09000 |
|---|---|
| Unit Price with VAT: | kr.7.61250 |

