12 MHz ±25ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM8-12.000MHZ-12-R100-B3Y-T

DigiKey Part Number
535-ABM8-12.000MHZ-12-R100-B3Y-TTR-ND - Tape & Reel (TR)
535-ABM8-12.000MHZ-12-R100-B3Y-TCT-ND - Cut Tape (CT)
535-ABM8-12.000MHZ-12-R100-B3Y-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8-12.000MHZ-12-R100-B3Y-T
Description
CRYSTAL 12.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
12 MHz ±25ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8-12.000MHZ-12-R100-B3Y-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±25ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM8N-12.0000MHZ-12-D2Y-T3Abracon LLC1.000535-ABM8N-12.0000MHZ-12-D2Y-T3CT-NDkr.3.78000Parametric Equivalent
C3E-12.000-12-1530-X-RAker Technology Corp9602754-C3E-12.000-12-1530-X-R-NDkr.4.80760Parametric Equivalent
ECS-120-12-33-AGM-TRECS Inc.1.000XC2610CT-NDkr.3.21000Parametric Equivalent
ECS-120-12-33-AGN-TRECS Inc.3.761XC2611CT-NDkr.3.21000Parametric Equivalent
ECS-120-12-33-AGN-TR3ECS Inc.5.92650-ECS-120-12-33-AGN-TR3CT-NDkr.2.50000Parametric Equivalent
In-Stock: 985
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.01000kr.3.01
10kr.2.59600kr.25.96
25kr.2.45360kr.61.34
50kr.2.35240kr.117.62
100kr.2.25440kr.225.44
250kr.2.13224kr.533.06
500kr.2.04390kr.1,021.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.95928kr.1,959.28
2.000kr.1.87826kr.3,756.52
3.000kr.1.83241kr.5,497.23
5.000kr.1.77626kr.8,881.30
7.000kr.1.74024kr.12,181.68
10.000kr.1.70286kr.17,028.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.01000
Unit Price with VAT:kr.3.76250