38.4 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38.4 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM11W-38.4000MHZ-8-B1U-T3

DigiKey Part Number
535-13909-2-ND - Tape & Reel (TR)
535-13909-1-ND - Cut Tape (CT)
535-13909-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM11W-38.4000MHZ-8-B1U-T3
Description
CRYSTAL 38.4000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
38.4 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM11W-38.4000MHZ-8-B1U-T3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
38.4 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±10ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM11W-38.4000MHZ-6-B1U-T3Abracon LLC4.661535-13905-1-NDkr.2.41000Similar
ABM11W-38.4000MHZ-7-B1U-T3Abracon LLC4.776535-13907-1-NDkr.2.41000Similar
416F38411CARCTS-Frequency Controls5.520110-416F38411CARCT-NDkr.5.26000Similar
ECS-384-10-47-CKM-TRECS Inc.2.895XC2871CT-NDkr.4.06000Similar
In-Stock: 45.027
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.31000kr.4.31
10kr.3.76000kr.37.60
25kr.3.55800kr.88.95
50kr.3.41100kr.170.55
100kr.3.26950kr.326.95
250kr.3.09216kr.773.04
500kr.2.96420kr.1,482.10
1.000kr.2.84159kr.2,841.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.65764kr.7,972.92
6.000kr.2.54781kr.15,286.86
9.000kr.2.48574kr.22,371.66
15.000kr.2.40972kr.36,145.80
21.000kr.2.36092kr.49,579.32
Manufacturers Standard Package
Unit Price without VAT:kr.4.31000
Unit Price with VAT:kr.5.38750