27 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM11W-27.0000MHZ-6-B1U-T3

DigiKey Part Number
535-13867-2-ND - Tape & Reel (TR)
535-13867-1-ND - Cut Tape (CT)
535-13867-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM11W-27.0000MHZ-6-B1U-T3
Description
CRYSTAL 27.0000MHZ 6PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM11W-27.0000MHZ-6-B1U-T3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
6pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±10ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.893
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.2.11800kr.21.18
25kr.2.00080kr.50.02
50kr.1.91720kr.95.86
100kr.1.83860kr.183.86
250kr.1.73868kr.434.67
500kr.1.66666kr.833.33
1.000kr.1.59774kr.1,597.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.49425kr.4,482.75
6.000kr.1.43245kr.8,594.70
9.000kr.1.39751kr.12,577.59
15.000kr.1.35471kr.20,320.65
21.000kr.1.32725kr.27,872.25
30.000kr.1.29876kr.38,962.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250