


ABM11W-25.0000MHZ-4-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-13845-2-ND - Tape & Reel (TR) 535-13845-1-ND - Cut Tape (CT) 535-13845-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11W-25.0000MHZ-4-D1X-T3 |
Description | CRYSTAL 25.0000MHZ 4PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 4pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11W-25.0000MHZ-4-D1X-T3 Models |
Category | Load Capacitance 4pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.2.42800 | kr.24.28 |
| 25 | kr.2.29760 | kr.57.44 |
| 50 | kr.2.20380 | kr.110.19 |
| 100 | kr.2.11250 | kr.211.25 |
| 250 | kr.1.99760 | kr.499.40 |
| 500 | kr.1.91494 | kr.957.47 |
| 1.000 | kr.1.83568 | kr.1,835.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.71679 | kr.5,150.37 |
| 6.000 | kr.1.64580 | kr.9,874.80 |
| 9.000 | kr.1.60566 | kr.14,450.94 |
| 15.000 | kr.1.55650 | kr.23,347.50 |
| 21.000 | kr.1.52496 | kr.32,024.16 |
| 30.000 | kr.1.49223 | kr.44,766.90 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |


