ABM_W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM_W Series
Abracon: Who We Are Today

ABM11W-20.0000MHZ-6-D1X-T3

DigiKey Part Number
535-13820-2-ND - Tape & Reel (TR)
535-13820-1-ND - Cut Tape (CT)
535-13820-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM11W-20.0000MHZ-6-D1X-T3
Description
CRYSTAL 20.0000MHZ 6PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 MHz ±10ppm Crystal 6pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM11W-20.0000MHZ-6-D1X-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 219
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.99000kr.4.99
10kr.3.33400kr.33.34
25kr.2.84920kr.71.23
50kr.2.55240kr.127.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.49451kr.4,483.53
6.000kr.1.37814kr.8,268.84
9.000kr.1.24751kr.11,227.59
15.000kr.1.23227kr.18,484.05
21.000kr.1.22907kr.25,810.47
30.000kr.1.21610kr.36,483.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.99000
Unit Price with VAT:kr.6.23750