


ABM10W-48.0000MHZ-7-K1Z-T3 | |
|---|---|
DigiKey Part Number | 535-13802-2-ND - Tape & Reel (TR) 535-13802-1-ND - Cut Tape (CT) 535-13802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-48.0000MHZ-7-K1Z-T3 |
Description | CRYSTAL 48.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 7pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-48.0000MHZ-7-K1Z-T3 Models |
Category | Load Capacitance 7pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±50ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM11W-48.0000MHZ-6-K1Z-T3 | Abracon LLC | 26 | 535-ABM11W-48.0000MHZ-6-K1Z-T3CT-ND | kr.4.95000 | Similar |
| ABM11W-48.0000MHZ-7-K1Z-T3 | Abracon LLC | 1.060 | 535-13927-1-ND | kr.2.79000 | Similar |
| ABM11W-48.0000MHZ-8-K1Z-T3 | Abracon LLC | 3.659 | 535-13930-1-ND | kr.2.79000 | Similar |
| 402WF48015HKR | CTS-Frequency Controls | 2.535 | 110-402WF48015HKRCT-ND | kr.4.44000 | Similar |
| ECS-480-8-47Q-CES-TR | ECS Inc. | 1.448 | XC2897CT-ND | kr.4.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.3.76000 | kr.37.60 |
| 25 | kr.3.55800 | kr.88.95 |
| 50 | kr.3.41100 | kr.170.55 |
| 100 | kr.3.26950 | kr.326.95 |
| 250 | kr.3.09216 | kr.773.04 |
| 500 | kr.2.96420 | kr.1,482.10 |
| 1.000 | kr.2.84159 | kr.2,841.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.37412 | kr.7,122.36 |
| 6.000 | kr.2.27600 | kr.13,656.00 |
| 9.000 | kr.2.22052 | kr.19,984.68 |
| 15.000 | kr.2.15257 | kr.32,288.55 |
| 21.000 | kr.2.10899 | kr.44,288.79 |
| 30.000 | kr.2.06376 | kr.61,912.80 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |

