


ABM10W-40.0000MHZ-8-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-13794-2-ND - Tape & Reel (TR) 535-13794-1-ND - Cut Tape (CT) 535-13794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-40.0000MHZ-8-B1U-T3 |
Description | CRYSTAL 40.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-40.0000MHZ-8-B1U-T3 Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±10ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.2.57400 | kr.25.74 |
| 25 | kr.2.43200 | kr.60.80 |
| 50 | kr.2.33180 | kr.116.59 |
| 100 | kr.2.23550 | kr.223.55 |
| 250 | kr.2.11376 | kr.528.44 |
| 500 | kr.2.02640 | kr.1,013.20 |
| 1.000 | kr.1.94251 | kr.1,942.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.81668 | kr.5,450.04 |
| 6.000 | kr.1.74158 | kr.10,449.48 |
| 9.000 | kr.1.69910 | kr.15,291.90 |
| 15.000 | kr.1.64709 | kr.24,706.35 |
| 21.000 | kr.1.61371 | kr.33,887.91 |
| 30.000 | kr.1.57909 | kr.47,372.70 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |










