


ABM10W-27.0000MHZ-6-K1Z-T3 | |
|---|---|
DigiKey Part Number | 535-13750-2-ND - Tape & Reel (TR) 535-13750-1-ND - Cut Tape (CT) 535-13750-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-27.0000MHZ-6-K1Z-T3 |
Description | CRYSTAL 27.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-27.0000MHZ-6-K1Z-T3 Models |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±50ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.3.50600 | kr.35.06 |
| 25 | kr.3.31440 | kr.82.86 |
| 50 | kr.3.17640 | kr.158.82 |
| 100 | kr.3.04510 | kr.304.51 |
| 250 | kr.2.87988 | kr.719.97 |
| 500 | kr.2.76068 | kr.1,380.34 |
| 1.000 | kr.2.64651 | kr.2,646.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.30026 | kr.6,900.78 |
| 6.000 | kr.2.20519 | kr.13,231.14 |
| 9.000 | kr.2.15144 | kr.19,362.96 |
| 15.000 | kr.2.08561 | kr.31,284.15 |
| 21.000 | kr.2.04338 | kr.42,910.98 |
| 30.000 | kr.1.99955 | kr.59,986.50 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

