26 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM10W-26.0000MHZ-8-B1U-T3

DigiKey Part Number
535-13743-2-ND - Tape & Reel (TR)
535-13743-1-ND - Cut Tape (CT)
535-13743-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM10W-26.0000MHZ-8-B1U-T3
Description
CRYSTAL 26.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM10W-26.0000MHZ-8-B1U-T3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
26 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±10ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.026" (0.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM10W-26.0000MHZ-6-B1U-T3Abracon LLC2.736535-ABM10W-26.0000MHZ-6-B1U-T3CT-NDkr.0.54000Similar
ABM10W-26.0000MHZ-7-B1U-T3Abracon LLC906535-ABM10W-26.0000MHZ-7-B1U-T3CT-NDkr.0.54000Similar
ABM11-140-26.000MHZ-T3Abracon LLC5.723535-13522-1-NDkr.0.30000Similar
ABM11-26.000MHZ-B1U-TAbracon LLC727535-14956-1-NDkr.0.29000Similar
ABM11W-26.0000MHZ-6-B1U-T3Abracon LLC20535-ABM11W-26.0000MHZ-6-B1U-T3CT-NDkr.0.32000Similar
In-Stock: 35
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.06000kr.4.06
10kr.3.50600kr.35.06
25kr.3.31440kr.82.86
50kr.3.17640kr.158.82
100kr.3.04510kr.304.51
250kr.2.87988kr.719.97
500kr.2.76068kr.1,380.34
1.000kr.2.64651kr.2,646.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.97352kr.5,920.56
6.000kr.1.89194kr.11,351.64
9.000kr.1.84581kr.16,612.29
15.000kr.1.78931kr.26,839.65
21.000kr.1.75306kr.36,814.26
30.000kr.1.71545kr.51,463.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.06000
Unit Price with VAT:kr.5.07500