
ABM10-24.000MHZ-R60-7-E20-T | |
|---|---|
DigiKey Part Number | 535-ABM10-24.000MHZ-R60-7-E20-TTR-ND - Tape & Reel (TR) 535-ABM10-24.000MHZ-R60-7-E20-TCT-ND - Cut Tape (CT) 535-ABM10-24.000MHZ-R60-7-E20-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10-24.000MHZ-R60-7-E20-T |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±15ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10-24.000MHZ-R60-7-E20-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±20ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.3.30900 | kr.33.09 |
| 25 | kr.3.12960 | kr.78.24 |
| 50 | kr.3.00000 | kr.150.00 |
| 100 | kr.2.87580 | kr.287.58 |
| 250 | kr.2.71936 | kr.679.84 |
| 500 | kr.2.60688 | kr.1,303.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.49904 | kr.2,499.04 |
| 2.000 | kr.2.39567 | kr.4,791.34 |
| 3.000 | kr.2.33722 | kr.7,011.66 |
| 5.000 | kr.2.26564 | kr.11,328.20 |
| 7.000 | kr.2.21971 | kr.15,537.97 |
| 10.000 | kr.2.17205 | kr.21,720.50 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |

