
AWSCR-8.00CELA-C30-T3 | |
|---|---|
DigiKey Part Number | 535-AWSCR-8.00CELA-C30-T3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWSCR-8.00CELA-C30-T3 |
Description | CER RESONATOR 8MHZ TOL 0.5% STAB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz Ceramic Resonator Built in Capacitor 30 pF ±0.2% 40 Ohms -40°C ~ 85°C Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 8 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 30 pF | |
Impedance | 40 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.051" W (3.20mm x 1.30mm) | |
Height | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.10967 | kr.9,329.01 |
| Unit Price without VAT: | kr.3.10967 |
|---|---|
| Unit Price with VAT: | kr.3.88709 |

