Similar
Similar
Similar
Similar
Similar



ABLS-24.000MHZ-16-B-4-Y-T | |
|---|---|
DigiKey Part Number | 535-14895-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABLS-24.000MHZ-16-B-4-Y-T |
Description | CRYSTAL 24.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 16pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-24.000MHZ-16-B-4-Y-T Models |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±30ppm | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.165" (4.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABLS-24.000MHZ-12-B-4-Y-T | Abracon LLC | 0 | 535-14894-2-ND | kr.1.04135 | Similar |
| ABLS-24.000MHZ-20-B-4-Y-T | Abracon LLC | 0 | 535-14897-2-ND | kr.1.04135 | Similar |
| ABLS2-24.000MHZ-B4Y-T | Abracon LLC | 0 | ABLS2-24.000MHZ-B4Y-T-ND | kr.1.34459 | Similar |
| LP240F33CDT | CTS-Frequency Controls | 0 | LP240F33CDT-ND | kr.1.76372 | Similar |
| LP240F33CET | CTS-Frequency Controls | 0 | LP240F33CET-ND | kr.1.76372 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.04135 | kr.1,041.35 |
| Unit Price without VAT: | kr.1.04135 |
|---|---|
| Unit Price with VAT: | kr.1.30169 |




