S-82D1AAD-A8T2U7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S-82D1AAD-A8T2U7
S-82D1AAD-A8T2U7

S-82A2BAA-A8T2U7

DigiKey Part Number
1662-S-82A2BAA-A8T2U7TR-ND - Tape & Reel (TR)
1662-S-82A2BAA-A8T2U7CT-ND - Cut Tape (CT)
1662-S-82A2BAA-A8T2U7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-82A2BAA-A8T2U7
Description
BATTERY PROTECTION IC FOR 2-SERI
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer HSNT-8-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
2
Fault Protection
Over Current, Short Circuit
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SMD, Flat Leads Exposed Pad
Supplier Device Package
HSNT-8-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.238
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.77000kr.18.77
10kr.14.05500kr.140.55
25kr.12.86640kr.321.66
100kr.11.56100kr.1,156.10
250kr.10.93920kr.2,734.80
500kr.10.56420kr.5,282.10
1.000kr.10.25550kr.10,255.50
2.500kr.9.92972kr.24,824.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.9.73335kr.48,666.75
Manufacturers Standard Package
Unit Price without VAT:kr.18.77000
Unit Price with VAT:kr.23.46250