
S-5841A65D-M5T1U | |
|---|---|
DigiKey Part Number | 1662-S-5841A65D-M5T1UTR-ND - Tape & Reel (TR) 1662-S-5841A65D-M5T1UCT-ND - Cut Tape (CT) 1662-S-5841A65D-M5T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-5841A65D-M5T1U |
Description | TEMPERATURE SENSOR ICS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermostat 65°C Active Low Open Drain SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | - | |
Switching Temperature | 65°C | |
Accuracy | ±2.5°C | |
Current - Output (Max) | 9.4mA | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /OverTemp | |
Selectable Hysteresis | Yes | |
Features | Fan Controller | |
Voltage - Supply | 2.2 V ~ 10 V | |
Current - Supply | 20µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.63000 | kr.5.63 |
| 5 | kr.4.92800 | kr.24.64 |
| 10 | kr.4.67200 | kr.46.72 |
| 25 | kr.4.37000 | kr.109.25 |
| 50 | kr.4.16640 | kr.208.32 |
| 100 | kr.3.97890 | kr.397.89 |
| 500 | kr.3.60346 | kr.1,801.73 |
| 1.000 | kr.3.46394 | kr.3,463.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.26613 | kr.9,798.39 |
| Unit Price without VAT: | kr.5.63000 |
|---|---|
| Unit Price with VAT: | kr.7.03750 |

