
S-8241ABUMC-GBUT2G | |
|---|---|
DigiKey Part Number | S-8241ABUMC-GBUT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8241ABUMC-GBUT2G |
Description | IC BATT PROT LI-ION 1CEL SOT23-5 |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SOT-23-5 |
Datasheet | Datasheet |
Category | Fault Protection Over Current, Over Voltage |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case SC-74A, SOT-753 |
Function Battery Protection | Supplier Device Package SOT-23-5 |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
Number of Cells 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.14799 | kr.6,443.97 |
| Unit Price without VAT: | kr.2.14799 |
|---|---|
| Unit Price with VAT: | kr.2.68499 |

