New Product
Digital Switch Latch Open Drain Hall Effect HSNT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Switch Latch Open Drain Hall Effect HSNT-6
S-8580AA-A6T8U7

S-5792ANL9B-A6T8U

DigiKey Part Number
1662-S-5792ANL9B-A6T8UTR-ND - Tape & Reel (TR)
1662-S-5792ANL9B-A6T8UCT-ND - Cut Tape (CT)
1662-S-5792ANL9B-A6T8UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-5792ANL9B-A6T8U
Description
MAGNETIC BIPOLAR LATCH, 2D DUAL,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect HSNT-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Test Condition
25°C
Mfr
Voltage - Supply
3.8V ~ 26V
Series
Current - Supply (Max)
5.2mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output (Max)
10mA
Part Status
Active
Output Type
Open Drain
Function
Latch
Operating Temperature
-40°C ~ 125°C
Technology
Mounting Type
Surface Mount
Polarization
North Pole, South Pole
Supplier Device Package
HSNT-6
Sensing Range
±2.4mT Trip, ±2.4mT Release
Package / Case
6-SMD, Flat Leads Exposed Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.52000kr.5.52
5kr.4.85600kr.24.28
10kr.4.60900kr.46.09
25kr.4.31360kr.107.84
50kr.4.11080kr.205.54
100kr.3.92570kr.392.57
500kr.3.55280kr.1,776.40
1.000kr.3.41422kr.3,414.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.3.17089kr.12,683.56
8.000kr.3.06419kr.24,513.52
12.000kr.3.00593kr.36,071.16
20.000kr.2.93660kr.58,732.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.52000
Unit Price with VAT:kr.6.90000