Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-19405K29A-A8T1U4 | |
|---|---|
DigiKey Part Number | 1662-S-19405K29A-A8T1U4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19405K29A-A8T1U4 |
Description | WATCHDOG TIMER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel HSNT-8-A |
Datasheet | Datasheet |
Category | Reset Active Low |
Manufacturer ABLIC Inc. | Reset Timeout 8.7ms Minimum |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Watchdog Circuit | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case 8-SMD, Flat Leads Exposed Pad |
Voltage - Threshold 2.9V | Supplier Device Package HSNT-8-A |
Output Open Drain or Open Collector |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-19405D29A-A8T1U4 | ABLIC Inc. | 0 | 1662-S-19405D29A-A8T1U4TR-ND | kr.8.77139 | Parametric Equivalent |
| S-19405E29A-A8T1U4 | ABLIC Inc. | 0 | 1662-S-19405E29A-A8T1U4TR-ND | kr.8.77139 | Parametric Equivalent |
| S-19405J29A-A8T1U4 | ABLIC Inc. | 0 | 1662-S-19405J29A-A8T1U4TR-ND | kr.8.77139 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.10.01745 | kr.50,087.25 |
| Unit Price without VAT: | kr.10.01745 |
|---|---|
| Unit Price with VAT: | kr.12.52181 |


