S-19405B50A-A8T1U4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.10.01745
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.8.77139
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.10.01745
Datasheet
Supervisor Open Drain or Open Collector 1 Channel HSNT-8-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel HSNT-8-A
S-5852ABCAC-A8T1U4

S-19405B50A-A8T1U4

DigiKey Part Number
1662-S-19405B50A-A8T1U4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-19405B50A-A8T1U4
Description
WATCHDOG TIMER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel HSNT-8-A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Active High
Manufacturer
ABLIC Inc.
Reset Timeout
8.7ms Minimum
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Watchdog Circuit
Mounting Type
Surface Mount
Number of Voltages Monitored
1
Package / Case
8-SMD, Flat Leads Exposed Pad
Voltage - Threshold
5V
Supplier Device Package
HSNT-8-A
Output
Open Drain or Open Collector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-19405A50A-A8T1U4ABLIC Inc.01662-S-19405A50A-A8T1U4TR-NDkr.10.01745Parametric Equivalent
S-19405G50A-A8T1U4ABLIC Inc.01662-S-19405G50A-A8T1U4TR-NDkr.8.77139Parametric Equivalent
S-19405H50A-A8T1U4ABLIC Inc.01662-S-19405H50A-A8T1U4TR-NDkr.10.01745Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.10.01745kr.50,087.25
Manufacturers Standard Package
Unit Price without VAT:kr.10.01745
Unit Price with VAT:kr.12.52181