
S-19214B80A-V5T2U7 | |
|---|---|
DigiKey Part Number | 1662-S-19214B80A-V5T2U7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19214B80A-V5T2U7 |
Description | IC REG LINEAR 8V 1A TO252-5S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-5S |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 9.8 µA |
Series | PSRR 50dB (100Hz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 36V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 8V | Package / Case TO-252-5, DPAK (4 Leads + Tab) |
Voltage Dropout (Max) 0.22V @ 200mA | Supplier Device Package TO-252-5S |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.12.30214 | kr.49,208.56 |
| Unit Price without VAT: | kr.12.30214 |
|---|---|
| Unit Price with VAT: | kr.15.37768 |

