Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-19252E18H-A4T7U4 | |
|---|---|
DigiKey Part Number | 1662-S-19252E18H-A4T7U4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19252E18H-A4T7U4 |
Description | IC REG LIN 1.8V 150MA HSNT-4-B |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA HSNT-4-B |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 57 µA |
Series | PSRR 80dB ~ 70dB (1kHz ~ 10KHz) |
Packaging Tape & Reel (TR) | Control Features Enable, Soft Start |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 105°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.8V | Package / Case 4-SMD, Flat Leads Exposed Pad |
Voltage Dropout (Max) 0.14V @ 100mA | Supplier Device Package HSNT-4-B |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-19252A18H-A4T7U4 | ABLIC Inc. | 0 | 1662-S-19252A18H-A4T7U4TR-ND | kr.2.28468 | Parametric Equivalent |
| S-19252B18H-A4T7U4 | ABLIC Inc. | 0 | 1662-S-19252B18H-A4T7U4TR-ND | kr.2.28468 | Parametric Equivalent |
| S-19252C18H-A4T7U4 | ABLIC Inc. | 0 | 1662-S-19252C18H-A4T7U4TR-ND | kr.2.02127 | Parametric Equivalent |
| S-19252D18H-A4T7U4 | ABLIC Inc. | 0 | 1662-S-19252D18H-A4T7U4TR-ND | kr.2.28468 | Parametric Equivalent |
| S-19252F18H-A4T7U4 | ABLIC Inc. | 0 | 1662-S-19252F18H-A4T7U4TR-ND | kr.2.02127 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.2.28468 | kr.22,846.80 |
| Unit Price without VAT: | kr.2.28468 |
|---|---|
| Unit Price with VAT: | kr.2.85585 |


