S-19244D18A-E8T1U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.6.87358
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.6.87358
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.6.87358
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.6.87358
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.6.10396
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.6.10396
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.6.87358
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HSOPA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-19244D18A-E8T1U

DigiKey Part Number
1662-S-19244D18A-E8T1UTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-19244D18A-E8T1U
Description
IC REG LINEAR 1.8V 1A 8-HSOPA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HSOPA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
150 µA
Mfr
PSRR
55dB (1kHz)
Series
Control Features
Enable, Soft Start
Packaging
Tape & Reel (TR)
Protection Features
Over Current, Over Temperature, Short Circuit
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Output Configuration
Grade
Automotive
Output Type
Qualification
AEC-Q100
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
10V
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
8-HSOPA
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-19244A18A-E8T1UABLIC Inc.01662-S-19244A18A-E8T1UTR-NDkr.6.87358Parametric Equivalent
S-19244B18A-E8T1UABLIC Inc.01662-S-19244B18A-E8T1UTR-NDkr.6.87358Parametric Equivalent
S-19244C18A-E8T1UABLIC Inc.01662-S-19244C18A-E8T1UTR-NDkr.6.87358Parametric Equivalent
S-19244E18A-E8T1UABLIC Inc.01662-S-19244E18A-E8T1UTR-NDkr.6.87358Parametric Equivalent
S-19244F18A-E8T1UABLIC Inc.01662-S-19244F18A-E8T1UTR-NDkr.6.10396Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.6.87358kr.27,494.32
Manufacturers Standard Package
Unit Price without VAT:kr.6.87358
Unit Price with VAT:kr.8.59198