Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-19244A18A-A8T1U | |
|---|---|
DigiKey Part Number | 1662-S-19244A18A-A8T1UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19244A18A-A8T1U |
Description | IC REG LINEAR 1.8V 1A HSNT-8-A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A HSNT-8-A |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | PSRR 55dB (1kHz) |
Series | Control Features Enable, Soft Start |
Packaging Tape & Reel (TR) | Protection Features Over Current, Over Temperature, Short Circuit |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case 8-SMD, Flat Leads Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package HSNT-8-A |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-19244B18A-A8T1U | ABLIC Inc. | 0 | 1662-S-19244B18A-A8T1UTR-ND | kr.6.87357 | Parametric Equivalent |
| S-19244C18A-A8T1U | ABLIC Inc. | 0 | 1662-S-19244C18A-A8T1UTR-ND | kr.6.06388 | Parametric Equivalent |
| S-19244D18A-A8T1U | ABLIC Inc. | 0 | 1662-S-19244D18A-A8T1UTR-ND | kr.6.87357 | Parametric Equivalent |
| S-19244E18A-A8T1U | ABLIC Inc. | 0 | 1662-S-19244E18A-A8T1UTR-ND | kr.6.06388 | Parametric Equivalent |
| S-19244F18A-A8T1U | ABLIC Inc. | 0 | 1662-S-19244F18A-A8T1UTR-ND | kr.6.06388 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.6.87357 | kr.34,367.85 |
| Unit Price without VAT: | kr.6.87357 |
|---|---|
| Unit Price with VAT: | kr.8.59196 |



