Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-19243C12A-E8T1U | |
|---|---|
DigiKey Part Number | 1662-S-19243C12A-E8T1UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19243C12A-E8T1U |
Description | IC REG LINEAR 1.2V 500MA 8-HSOPA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HSOPA |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 150 µA |
Series | PSRR 60dB (1kHz) |
Packaging Tape & Reel (TR) | Control Features Enable, Soft Start |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 10V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.2V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage Dropout (Max) 1.3V @ 200mA | Supplier Device Package 8-HSOPA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-19243A12A-E8T1U | ABLIC Inc. | 0 | 1662-S-19243A12A-E8T1UTR-ND | kr.6.87358 | Parametric Equivalent |
| S-19243B12A-E8T1U | ABLIC Inc. | 0 | 1662-S-19243B12A-E8T1UTR-ND | kr.6.10396 | Parametric Equivalent |
| S-19243D12A-E8T1U | ABLIC Inc. | 0 | 1662-S-19243D12A-E8T1UTR-ND | kr.6.10396 | Parametric Equivalent |
| S-19243E12A-E8T1U | ABLIC Inc. | 0 | 1662-S-19243E12A-E8T1UTR-ND | kr.6.10396 | Parametric Equivalent |
| S-19243F12A-E8T1U | ABLIC Inc. | 0 | 1662-S-19243F12A-E8T1UTR-ND | kr.6.87358 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.6.87358 | kr.27,494.32 |
| Unit Price without VAT: | kr.6.87358 |
|---|---|
| Unit Price with VAT: | kr.8.59198 |


