


S-19192AABH-BCT1U | |
|---|---|
DigiKey Part Number | 1662-S-19192AABH-BCT1UTR-ND - Tape & Reel (TR) 1662-S-19192AABH-BCT1UCT-ND - Cut Tape (CT) 1662-S-19192AABH-BCT1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-19192AABH-BCT1U |
Description | FOR AUTOMOTIVE BATTERY MONITOR I |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC 16-HTSSOP |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C (TA) |
Mfr | Grade |
Series | Qualification |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Function Battery Monitor | Supplier Device Package 16-HTSSOP |
Number of Cells 3 ~ 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.00000 | kr.35.00 |
| 10 | kr.26.71000 | kr.267.10 |
| 25 | kr.24.64720 | kr.616.18 |
| 100 | kr.22.37580 | kr.2,237.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.21.57756 | kr.86,310.24 |
| Unit Price without VAT: | kr.35.00000 |
|---|---|
| Unit Price with VAT: | kr.43.75000 |

