S-13A1G12-U5T1U3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.5.93627
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.11.03000
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.11.48000
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 695
Unit Price: kr.11.03000
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.5.56798
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.5.56798
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-13A1G12-U5T1U3

DigiKey Part Number
S-13A1G12-U5T1U3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-13A1G12-U5T1U3
Description
IC REG LINEAR 1.2V 1A SOT89-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1 µA
Series
Current - Supply (Max)
90 µA
Packaging
Tape & Reel (TR)
PSRR
65dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Inrush Current Limit, Over Current, Thermal Shutdown
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SOT-89-5/6
Voltage - Output (Min/Fixed)
1.2V
Supplier Device Package
SOT-89-5
Voltage Dropout (Max)
0.38V @ 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-13A1A12-U5T1U3ABLIC Inc.0S-13A1A12-U5T1U3-NDkr.5.93627Parametric Equivalent
S-13A1B12-U5T1U3ABLIC Inc.01662-3155-1-NDkr.11.03000Parametric Equivalent
S-13A1C12-U5T1U3ABLIC Inc.01662-3166-1-NDkr.11.48000Parametric Equivalent
S-13A1D12-U5T1U3ABLIC Inc.6951662-3184-1-NDkr.11.03000Parametric Equivalent
S-13A1F12-U5T1U3ABLIC Inc.0S-13A1F12-U5T1U3-NDkr.5.56798Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.56798kr.5,567.98
2.000kr.5.41477kr.10,829.54
3.000kr.5.33805kr.16,014.15
5.000kr.5.25302kr.26,265.10
7.000kr.5.20333kr.36,423.31
10.000kr.5.15557kr.51,555.70
Manufacturers Standard Package
Unit Price without VAT:kr.5.56798
Unit Price with VAT:kr.6.95998